Texas Instruments DLPC150ZEZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 201 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B201 |
| Width | 13 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 1.155 |
| Supply Voltage-Min (Vsup) | 1.045 |
| RoHS | No |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLPC150ZEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.