
Texas Instruments DLPC200ZEWT technical specifications.
| Package/Case | BGA |
| Interface | SPI, Serial, Parallel, USB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DLPC200ZEWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.