The DLPC230TZDQQ1 is an industrial-grade microprocessor circuit from Texas Instruments. It operates within a temperature range of -40°C to 105°C and is compliant with AEC-Q100 standards. The device has 324 terminals positioned at the bottom and is packaged in a 23x23mm S-PBGA-B324 package. The supply voltage is nominally 1.1V, with a minimum of 1.045V and a maximum of 1.155V.
Texas Instruments DLPC230TZDQQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.045 |
| Supply Voltage-Max | 1.155 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Screening Level | AEC-Q100 |
| RoHS | No |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLPC230TZDQQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.