
DLP Digital Micromirror Device 1V 33.5kHz 176-Pin NFBGA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DLPC300ZVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DLPC300ZVB technical specifications.
| Package/Case | TFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Frequency | 4 kH |
| Operating Supply Voltage | 1.05V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.010935oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DLPC300ZVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
