
The DLPC3430ZVB is a 1-function interface IC with a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. It features a JEDEC package code of S-PBGA-B176 with a width and length of 7mm. The IC has a supply voltage range of 1.045V to 1.155V. It is designed for use in a variety of applications, including drivers.
Sign in to ask questions about the Texas Instruments DLPC3430ZVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DLPC3430ZVB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B176 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 1.155 |
| Supply Voltage-Min (Vsup) | 1.045 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLPC3430ZVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.