The DLPC3430ZVBR is a 176-pin VFBGA specialized IC from Texas Instruments. It operates within a temperature range of -30 to 125°C and has a supply voltage range of 1.045 to 1.155V. The device has a single function and is packaged in a VFBGA package type.
Texas Instruments DLPC3430ZVBR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 176 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B176 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 1.155 |
| Supply Voltage-Min (Vsup) | 1.045 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLPC3430ZVBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.