DLP® Display Controller, a microprocessor circuit, integrates a 0.3 720p DMD for display applications. This component operates within a temperature range of -30 to 85 degrees Celsius, with a nominal supply voltage of 1.1V, ranging from 1.045V to 1.155V. It features a 176-terminal S-PBGA-B176 JEDEC package with bottom terminal position, measuring 7mm in width and 7mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DLPC3433CZVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B176 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.045 |
| Supply Voltage-Max | 1.155 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLPC3433CZVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.