DLP® Display Controller for DLP2010 (0.2 WVGA) DMD 201-NFBGA -30 to 85
Sign in to ask questions about the Texas Instruments DLPC3435ZEZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DLPC3435ZEZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 201 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B201 |
| Width | 13 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 1.155 |
| Supply Voltage-Min (Vsup) | 1.045 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLPC3435ZEZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.