The DLPC3438CZEZ is a 201-pin BGA microprocessor circuit IC from Texas Instruments. It operates within a temperature range of -30°C to 85°C and is powered by a supply voltage between 1.045V and 1.155V. The device features a bottom-terminal position and a JEDEC package code of S-PBGA-B201, measuring 13mm in width and length. It is designed for use in microprocessor circuit applications.
Texas Instruments DLPC3438CZEZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 201 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B201 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.045 |
| Supply Voltage-Max | 1.155 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLPC3438CZEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.