The DLPC3438ZEZ is a specialized IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It features a 1.045 to 1.155V supply voltage range and is packaged in a 13mm x 13mm S-PBGA-B201 package type. The IC has 201 terminals positioned on the bottom and is suitable for consumer applications.
Sign in to ask questions about the Texas Instruments DLPC3438ZEZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DLPC3438ZEZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 201 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B201 |
| Width | 13 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 1.155 |
| Supply Voltage-Min (Vsup) | 1.045 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLPC3438ZEZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.