The DLPC3439CZEZ is a microprocessor circuit from Texas Instruments, operating within a temperature range of -30°C to 85°C. It has 201 terminals positioned on the bottom and is packaged in a 13mm x 13mm S-PBGA-B201. The circuit requires a supply voltage between 1.045V and 1.155V. It is designed for use in uPs/uCs/Peripheral ICs applications.
Texas Instruments DLPC3439CZEZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 201 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B201 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.045 |
| Supply Voltage-Max | 1.155 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLPC3439CZEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.