The DLPC3479CZEZ is a single-function interface IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has 201 terminals positioned on the bottom and is packaged in a 13x13mm VFBGA. The IC operates within a supply voltage range of 1.045 to 1.155V. It is designed for use in applications where a single function is required.
Texas Instruments DLPC3479CZEZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 201 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B201 |
| Width | 13 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 1.155 |
| Supply Voltage-Min (Vsup) | 1.045 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLPC3479CZEZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.