
Digital Micromirror Device, a surface mount semiconductor IC designed for LED driving applications. Features a 676-pin FCBGA package and operates at 32.552 kHz. This lead-free, RoHS-compliant component is supplied in trays with a package quantity of 3.
Sign in to ask questions about the Texas Instruments DLPC410ZYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DLPC410ZYR technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Frequency | 32.552 kH |
| Package Quantity | 3 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DLPC410ZYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
