The DLPC7540EVM is an evaluation module designed to drive the DLPC7540 high-resolution display controller. It supports 4K UHD resolution at 60Hz and 1080p resolution at up to 240Hz for 2D and 120Hz for 3D applications. The module consists of a formatter board and an HDMI input processing front-end board, including three DLPA100 power management and motor drivers. It is designed to interface with 0.47-inch or 0.65-inch 4K UHD digital micromirror devices (DMDs) via V-by-One interface cables. The board facilitates prototyping for enterprise projectors, laser TVs, and digital signage applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DLPC7540EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Maximum Resolution | 3840 x 2160 (4K UHD)pixels |
| Max Frame Rate (4K UHD) | 60Hz |
| Max Frame Rate (1080p 2D) | 240Hz |
| Max Frame Rate (1080p 3D) | 120Hz |
| Power Supply Voltage | 12V |
| Power Supply Current | 5A |
| Supported DMD Sizes | 0.47, 0.65inch |
| Interface Type | HDMI, Vx1, USB, I2C, SPI |
| Supported Illumination | LED, RGB Laser, Laser Phosphor |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DLPC7540EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.