The DLPC900AZPC is a microprocessor circuit with a commercial temperature grade, operating between 0 and 55 degrees Celsius. It has a nominal supply voltage of 1.15V, with a minimum and maximum voltage of 1.1V and 1.2V, respectively. The circuit can operate at a maximum clock frequency of 20MHz. It features a 16-bit external data bus width and is packaged in a 516-pin BGA package with a 26x26mm footprint.
Sign in to ask questions about the Texas Instruments DLPC900AZPC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DLPC900AZPC technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 516 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.15 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.2 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| External Data Bus Width | 16 |
| RoHS | No |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLPC900AZPC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.