The DLPDLCR471TPEVM is a plug-and-play evaluation platform for the DLP471TP chipset, enabling 4K UHD resolution projection in a small form factor for consumer and industrial applications. The module features the DLP471TP 0.47-inch 4K digital micromirror device (DMD), the DLPC6540 HSSI display controller, and the DLPA3005 PMIC/LED driver. It includes a production-ready optical engine equipped with Osram LEDs and supports a 30-bit HDMI video interface. The platform is designed for portable high-resolution applications and provides up to 500 lumens of brightness out-of-the-box.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DLPDLCR471TPEVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Display Resolution | 3840 x 2160 (4K UHD)pixels |
| DMD Diagonal Size | 0.47inch |
| Brightness | 500lumens |
| Operating Supply Voltage | 19VDC |
| Video Input Interface | 30-bit HDMIbit |
| Display Controller | DLPC6540 |
| PMIC / LED Driver | DLPA3005 |
| Micromirror Pitch | 5.4µm |
| Micromirror Tilt | ±17degrees |
| RoHS | Compliant |
| REACH | Contains SVHC (BPA, Lead, Diboron Trioxide) |
| ECCN | EAR99 |
| Hts | 8473.30.1180 |
Download the complete datasheet for Texas Instruments DLPDLCR471TPEVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.