
DLP Lightcrafter 4500 evaluation kit, a display development tool featuring an ARM core architecture. This module-packaged integrated circuit offers I2C and USB interface capabilities, operating at a 5V supply voltage.
Sign in to ask questions about the Texas Instruments DLPLCR4500EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DLPLCR4500EVM technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | I2C, USB |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DLPLCR4500EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
