
The DLPR910AYVA is a 48-pin BGA-packaged ROM IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 1.65V to 2V. This industrial-grade IC has a single function and is mounted on the bottom side of the PCB. It is suitable for use in a variety of applications requiring a high level of reliability and performance.
Sign in to ask questions about the Texas Instruments DLPR910AYVA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DLPR910AYVA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.65 |
| RoHS | No |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLPR910AYVA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.