
Texas Instruments DM355SCZCE216 technical specifications.
| Package/Case | LFBGA |
| Frequency | 216MHz |
| Interface | I2C, SPI, USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.365V |
| Min Supply Voltage | 1.235V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | TMS320DM3x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DM355SCZCE216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
