
Digital Media System-on-Chip (DMSoC) 337-NFBGA -40 to 100
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DM355SDZCEA216 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Core Architecture | RISC |
| Frequency | 216MHz |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.365V |
| Min Supply Voltage | 1.235V |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 32768B |
| RoHS Compliant | Yes |
| Series | TMS320DM3x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DM355SDZCEA216 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
