
The DM355SZCE216 is a 216MHz ARM-based microcontroller with a 16-bit data bus width. It features SPI, USB, UART, and I2C interfaces, as well as 32KB of RAM. This device operates at a supply voltage of 1.3V and is packaged in a lead-free LFBGA package. The DM355SZCE216 is RoHS compliant and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments DM355SZCE216 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DM355SZCE216 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 216MHz |
| Height | 0.9mm |
| Interface | SPI, USB, UART, I2C |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Frequency | 216MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 104 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | TMS320DM3x, DaVinci™ |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DM355SZCE216 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.