
Texas Instruments DM355SZCEA216 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 216MHz |
| Interface | SPI, USB, UART, I2C |
| Lead Free | Lead Free |
| Max Frequency | 216MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.365V |
| Min Supply Voltage | 1.235V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 104 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | TMS320DM3x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DM355SZCEA216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
