
Texas Instruments DM3725CBCD100 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Interface | I2C, USB, MMC, SD, UART, EBI/EMI, 1-WIRE |
| Lead Free | Contains Lead |
| Max Frequency | 32kHz |
| Max Operating Temperature | 90°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of I/Os | 188 |
| Number of Programmable I/O | 188 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 119 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | TMS320DM37x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DM3725CBCD100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
