
1GHz ARM-based microprocessor featuring a 32-bit data bus and 188 I/Os. This surface mount component offers 64KB RAM and 32KB FLASH memory, supporting I2C, USB, MMC, SD, UART (4 channels), EBI/EMI, and 1-WIRE interfaces. Operating voltage ranges from 1.71V to 1.91V, with a maximum operating temperature of 105°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments DM3725CUSD100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DM3725CUSD100 technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 1GHz |
| Interface | I2C, USB, MMC, SD, UART, EBI/EMI, 1-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 32kHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.91V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 188 |
| Number of Programmable I/O | 188 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | TMS320DM37x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DM3725CUSD100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
