
32-bit ARM dual-core microprocessor operating at up to 800MHz. Features 64KB RAM, 32KB memory, and 188 I/Os. Supports I2C, USB, MMC, SD, UART, EBI/EMI, 1-WIRE, Serial, I2S, and SSP interfaces. Packaged in a 168-pin BQFP for surface mounting, with an operating temperature range of -40°C to 105°C and a supply voltage of 1.71V to 1.2V. RoHS compliant.
Texas Instruments DM3730CBP technical specifications.
| Package/Case | BQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 800MHz |
| Interface | I2C, USB, MMC, SD, UART, EBI/EMI, 1-WIRE, Serial, I2S, SSP |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.2V |
| Memory Size | 32KB |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Cores | 2 |
| Number of I/Os | 188 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 4 |
| Package Quantity | 168 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320DM37x, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DM3730CBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.