The DM505LRBABFR is a specialized IC designed for video processing applications. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive-grade use. The device features a 32-bit external data bus and a maximum clock frequency of 32 MHz. It is packaged in a 15mm x 15mm S-PBGA-B367 package, with terminals positioned on the bottom. The device is compliant with AEC-Q100 screening level.
Sign in to ask questions about the Texas Instruments DM505LRBABFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DM505LRBABFR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 367 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B367 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.06 |
| Supply Voltage-Min | 1.02 |
| Supply Voltage-Max | 1.11 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| External Data Bus Width | 32 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DM505LRBABFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.