LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16
Texas Instruments DM54LS138J/883 technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -400uA |
| Logic Function | Decoder, Demux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Polarity | Inverting |
| Propagation Delay | 40ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
No datasheet is available for this part.