The DM54LS164E/883 is a 14-pin dual-in-line package (DIP) shift register with a military temperature grade. It operates over a supply voltage range of 4.5 to 5.5 volts and has a maximum operating temperature of 125 degrees Celsius. This device is a serial-in parallel-out logic IC with an 8-bit capacity and a propagation delay of 37 nanoseconds. It features a positive edge trigger and a maximum frequency of 25 MHz. The DM54LS164E/883 is qualified to MIL-STD-883 standards.
Texas Instruments DM54LS164E/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | LS |
| Propagation Delay (tpd) | 37 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.