
The DM74153N is a dual 4-input 1-output multiplexer with a commercial temperature grade and a 16-pin DIP package. It operates over a supply voltage range of 4.75V to 5.25V and has a maximum operating temperature of 70°C. The device has a propagation delay of 34ns and a maximum output current of 16μA. It is designed for use in TTL/H/L logic applications and has a load capacitance of 30pF.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MULTIPLEXER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 34 |
| Max I(ol) | 0.016 |
| Prop. Delay@Nom-Sup | 23 |
| Load Capacitance | 30 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 60 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |