The DM74ALS14M is a 14-input inverter with a commercial temperature range of 0 to 70 degrees Celsius. It operates at a nominal supply voltage of 5V and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a propagation delay of 10ns and a maximum output current of 8uA. It is packaged in a 14-pin SOP package with a width of 3.9mm and a length of 8.65mm.
Checking distributor stock and pricing after the page loads.
Texas Instruments DM74ALS14M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | ALS |
| Propagation Delay (tpd) | 10 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 12 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 12 |
| Schmitt Trigger | YES |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |