The 74ALS74AM is a dual D-type flip-flop integrated circuit from Texas Instruments. It operates at a frequency of 34MHz and is packaged in a lead-free SOIC package. The device is capable of sourcing 8mA of output current and features a non-inverting polarity. The 74ALS74AM is compliant with Reach SVHC regulations, but not RoHS compliant. It is available in bulk packaging.
Texas Instruments DM74ALS74AM technical specifications.
| Package/Case | SOIC |
| Frequency | 34MHz |
| Lead Free | Lead Free |
| Logic Function | AND GATE, D-Type, Flip-Flop |
| Number of Bits | 1 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.