IC,FLIP-FLOP,HEX,D TYPE,LS-TTL,DIP,16PIN,PLASTIC
Texas Instruments DM74LS174N technical specifications.
| Package/Case | 300 |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.