IC,IDENTITY COMPARATOR,TTL,DIP,16PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | IDENTITY COMPARATOR |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |