
RF Development Tools Indiv High Pow Bd for Dolphin Eval Mod
Texas Instruments DOLPHIN-HP-ADDER technical specifications.
| Package/Case | ASIC |
| Evaluation Kit | Yes |
| Frequency | 915MHz |
| Interface | RS-232, UART |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DOLPHIN-HP-ADDER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.