
Texas Instruments DOLPHIN-HP-EVM technical specifications.
| Evaluation Kit | Yes |
| Frequency | 928MHz |
| Interface | RS-232, UART |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DOLPHIN-HP-EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
