The DP7310J is a 20-pin latch-based peripheral driver IC from Texas Instruments, designed to operate within a military temperature grade range of -55 to 125 degrees Celsius. It features a 5V nominal supply voltage, with a minimum and maximum rating of 4.5V and 5.5V, respectively. The device is available in a DIP20 package and is characterized as a standard input peripheral driver. It has a single function and dual terminal position, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LATCH BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |