The DP8216MJ is a dual bus transceiver from Texas Instruments with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a 16-pin DIP package with a width of 7.62mm and a length of 19.43mm. The device operates from a supply voltage of 4.5 to 5.5 volts and has a maximum supply current of 130mA. It is designed for use in military-grade applications and has a propagation delay of 33ns.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | 82 |
| Propagation Delay (tpd) | 33 |
| Number of Bits | 4 |
| Load Capacitance | 300 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 130 |
| Count Direction | UNIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |