
Network Proc 5V 20MHz 84-Pin PLCC
Texas Instruments DP8344BV technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DP8344BV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
