The DP83620SQ is a quad UART interface IC from Texas Instruments, featuring a 48-pin LLP-48 package and industrial temperature range of -40 to 85 degrees Celsius. It operates at a nominal supply voltage of 3.3V and has a quad terminal position. The device is suitable for use in network interface applications.
Sign in to ask questions about the Texas Instruments DP83620SQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83620SQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DP83620SQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.