
The DP83620SQ/NOPB is a single-channel network interface IC from Texas Instruments, packaged in a lead-free LQFP package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 290mW. The device is RoHS compliant and suitable for surface mount applications. It supports data rates of up to 100Mbps and has a maximum supply current of 105mA. The IC is available in quantities of 1000, packaged in tape and reel.
Sign in to ask questions about the Texas Instruments DP83620SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83620SQ/NOPB technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290mW |
| Max Supply Current | 105mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 105mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83620SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
