
10/100Mbps Ethernet PHY, a single-channel interface IC for high-speed networking. Features 3.3V operation, 100Mbps data rate, and a 48-pin WQFN EP package for surface mounting. Operating temperature range from -40°C to 85°C, with a maximum power dissipation of 290mW and maximum supply current of 105mA. This lead-free, RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments DP83630SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83630SQ/NOPB technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290mW |
| Max Supply Current | 105mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83630SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
