
Texas Instruments DP83640T-EVK/NOPB technical specifications.
| Interface | USB |
| Logic Function | Clock |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DP83640T-EVK/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.