
1-Channel Ethernet PHY, 10/100Mbps data rate, 3.3V operating supply voltage. Features a 48-pin LQFP surface mount package with dimensions of 7mm x 7mm x 1.4mm. Supports serial interface, operates from 3V to 3.6V, with a maximum supply current of 105mA and power dissipation of 290mW. Operating temperature range is -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments DP83640TVV/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83640TVV/NOPB technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.4mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290mW |
| Max Supply Current | 105mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Ports | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 105mA |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83640TVV/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
