
Texas Instruments DP83815DUJB/NOPB technical specifications.
| Package/Case | LBGA |
| Data Rate | 100Mbps |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 743mW |
| Max Supply Current | 170mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 170mA |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DP83815 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DP83815DUJB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
