
10/100 Mbps integrated PCI Ethernet media access controller & physical layer (MacPhyter-II) 144-LQFP 0 to 70
Sign in to ask questions about the Texas Instruments DP83816AVNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83816AVNG technical specifications.
| Package/Case | LQFP |
| Data Rate | 10Mbps |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 504mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 116mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DP83816AVNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
