4 CHANNEL(S), 100Mbps, LOCAL AREA NETWORK CONTROLLER, PQFP144, LQFP-144
Sign in to ask questions about the Texas Instruments DP83816AVNG-EX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83816AVNG-EX technical specifications.
| Package/Case | LQFP |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DP83816AVNG-EX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
