The DP83820BVUW is a PCI interface IC from Texas Instruments, packaged in a QFP 208-pin configuration. It operates within a temperature range of 0 to 70°C and consumes up to 150mA of supply current. The device is available in a 24-unit quantity, packaged in a rail/tube format. Note that this product contains lead and is not RoHS compliant.
Texas Instruments DP83820BVUW technical specifications.
| Package/Case | QFP |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 150mA |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.