Industrial temperature grade 10/100-Mbps Ethernet PHY transceiver, featuring robust performance and fiber support. This integrated circuit offers 16-kV ESD protection and operates from a nominal 1.8V supply. The device is housed in a 32-terminal, 5x5mm QUAD VQFN package, with a JEDEC package code of S-PQCC-N32. Operating across an industrial temperature range of -40°C to 85°C, it provides a single network interface function.
Sign in to ask questions about the Texas Instruments DP83822IFRHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83822IFRHBR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DP83822IFRHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.