
1-Channel Ethernet PHY, 1.8V nominal supply voltage, operating from -40°C to 85°C. Features a 32-terminal, 5x5mm VQFN EP package with QUAD terminal position. This industrial-grade integrated circuit offers a single Ethernet function.
Sign in to ask questions about the Texas Instruments DP83822IRHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83822IRHBT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DP83822IRHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.