
The DP83843BVJE is a 100Mbps full duplex controller from Texas Instruments. It is packaged in a PQFP and operates over a temperature range of 0°C to 70°C. The device is designed to work with a supply voltage of 5V and has a maximum supply current of 150mA. It is not RoHS compliant and does not meet Reach SVHC requirements.
Sign in to ask questions about the Texas Instruments DP83843BVJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DP83843BVJE technical specifications.
| Package/Case | PQFP |
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 150mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 150mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DP83843BVJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
